1-5111595-5

Heilind Number:AMP1-5111595-5
Manufacturer:TE Connectivity
Manufacturer Number:1-5111595-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

080 ASSY SYS 50 PADDLEBOARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5111595-5
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:80
Number of Rows:4
Mount Type:Board Mount
Termination Method:Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.05 in, 1.27 mm, .64 mm
Voltage:30 V AC
Row Spacing:2 mm
Polarization:With
Package Quantity:70
Cover Material:Polyester
Cable Type:Ribbon Cable
Contact Amperage:.5 A
Number of Positions:80
Housing Color:Black
Mount Orientation:Vertical
Termination Type:Through Hole
Insulation Resistance:5000 MΩ
GPL:034
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:100 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.548 in, 6.93 mm
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0941
Wire Size:30 - 32 AWG
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:2.19 in, 55.52 mm
Connector System:Wire to Board
Connector Product Type:Connector
PCB Mount Alignment:Without
Termination Post Length:.1 in, 2.54 mm
Header Type:Shrouded
Mating Connector Lock:Without
Connector and Housing Type:Paddleboard
Board Standoff:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-5111595-5
SKU:AMP1-5111595-5

Detailed Description

Enhance your signal transmission with our high-quality Connector Assembly, designed for seamless board mount installation. Featuring 80 contacts in a straight orientation, this connector ensures reliable performance with a low amperage of .5 A and a voltage rating of 30 V AC. The thermoplastic housing, along with copper alloy contacts, guarantees durability and efficient conductivity. With a pitch of 1.27 mm and various termination methods including Through Hole - Solder and Insulation Displacement Crimp (IDC), it offers versatility in integration. Meeting UL 94V-0 flammability standards, this black housing connector is suitable for a wide range of applications, from -65 to 105 °C operating temperatures. Its Polarization feature, along with a mating alignment, ensures accurate and secure connections. Whether for data or device connectivity, this connector is an essential component in your circuitry setup. Compliant with RoHS standards, it also prioritizes environmental responsibility. Elevate your wiring system with this reliable and efficient connector.