| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5161500-7 |
| Amperage: | 7 A |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Tab |
| Number of Positions: | 17 |
| Mount Orientation: | Vertical |
| Header Type: | Unshrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP1-5161500-7 |
1-5161500-7
| Heilind Number: | AMP1-5161500-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-5161500-7 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your components with this 17-position male minimatch header. Designed for through-hole soldering, it ensures a reliable connection on your PCB. With a pitch of 2.5mm (.098 inches) and unshrouded tabs, it offers versatility in your board-to-board setups. Rated for 7A, it provides ample power for your electronic applications. RoHS compliant for environmental responsibility, this connector is a dependable choice for your projects.

