| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5164713-7 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 750 |
| Contact Amperage: | 7 A |
| Number of Positions: | 17 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1526 |
| Connector System: | Board to Board |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| Compatible Wire / Cable Type: | Discrete Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5164713-7 |
| SKU: | AMP1-5164713-7 |
1-5164713-7
| Heilind Number: | AMP1-5164713-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-5164713-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this durable and efficient board-to-board header. Crafted from high-quality thermoplastic housing and featuring brass contacts with tin plating, it ensures reliable power and signal transmission. With a vertical mount orientation and through-hole solder termination, installation is a breeze. Meeting UL 94V-0 flammability standards, it guarantees safety in any application. Designed for 2.5mm pitch with 17 positions, this header is perfect for a variety of circuit needs. Operating smoothly in temperatures ranging from -40 to 85°C, it's suitable for diverse environments. Whether for power or signal applications, this board-to-board header is a dependable choice for your project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5164711-7 | ![]() |


