1-521204-1
RAST 5,HSG,2P,GWT POSILOCK MKI
RAST 5 Housing 2P GWT POSILOCK MKI is a versatile connector designed for reliable power applications. Featuring a Cable Mount (Free-Hanging) design with Socket contacts, it ensures secure crimp termination for efficient connectivity. With a natural Nylon 6 construction and UL 94V-2 flammability standard, it guarantees durability and safety. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it is suitable for diverse environments. The connector's compact size, measuring 12.2 mm in height and 9.2 mm in length, makes it ideal for space-constrained installations. Its polarization and mating alignment features, along with a latch mating retention type, ensure proper and secure connections. This product is RoHS compliant, meeting environmental standards. Perfect for appliances and other power circuit applications, it offers a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-521204-1 |
Color: | Natural |
Series: | RAST 5 IDC Connectors |
Gender: | Receptacle |
Housing Material: | Nylon 6 |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Overall Height: | 12.2 |
Overall Length: | .362 |
Pitch: | .197 in, 5 mm |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .197 in, 5 mm |
Package Quantity: | 1 |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | JJ4 |
Mating Retention Type: | Latch |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 12.2 mm, .48 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed, Polarization |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K383 |
Preloaded: | No |
Position Keyed: | 1C, 2D |
Connector Length: | .362 in, 9.2 mm |
Connector System: | Cable-to-Board |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Accepts Contact Type: | Receptacle |
Housing Configuration: | Both Ends Closed |
RAST Version: | 02-A |
Mating Area Interface Dimensions: | .25 in, 6.35 mm |
Polarized Positions: | 1B, 2A |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-521204-1 |
SKU: | AMP1-521204-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |