| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-530745-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Socket |
| Row Spacing: | .15 in, 3.81 mm |
| Package Quantity: | 1 |
| Number of Positions: | 30 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 090 |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .215 in, 5.46 mm |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5327 |
| Contact Layout: | Staggered |
| Stackable: | No |
| Post Size: | .008 x .018 in, .20 x .46 mm |
| ECCN: | EAR99 |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .14 in, .19 in, 3.56 mm, 4.83 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Part Aliases: | 1-530745-3 |
| SKU: | AMP1-530745-3 |
1-530745-3
Specifications
Detailed Description
Enhance your electronic assemblies with the MINI-BOX RCPT ASSY 30P SEALED, a high-performance connector designed for seamless board-to-board connections. Featuring a straight body orientation and durable LCP housing in a sleek gray color, this connector ensures reliable performance in aerospace, defense, and marine applications. With 30 gold-plated contact sockets on a 1.27mm pitch, it offers precise and secure mating with printed circuit boards. Its through-hole solder termination method and vertical mount orientation facilitate easy installation, while the sealable design provides added protection. Staggered contact layout and polarized mating alignment guarantee proper connection every time. RoHS compliant and ECCN classified as EAR99, this connector meets international standards for quality and environmental responsibility. Elevate your assembly projects with the MINI-BOX RCPT ASSY 30P SEALED.

