1-532956-2
80 MODII 2PC CE RCPT ASSY
Enhance your PCB connectivity with the AMPMODU IV/V series. Featuring a durable thermoplastic housing in sleek black, this connector boasts a dual-row design for efficient signal transmission. With through-hole solder termination and phosphor bronze contacts plated in gold, it ensures reliable performance in industrial settings. Meeting UL 94V-0 flammability standards and rated for high temperatures, it guarantees safety and durability. Perfect for board-to-board applications, each package includes 20 connectors with 80 positions, accommodating a wide range of signal requirements. The right-angle mount orientation, with a low profile of just 6.05 mm, offers flexibility in PCB layout. Trust in its 250VAC voltage rating and 3A contact amperage for seamless operation. Upgrade your electronic assemblies with this top-quality connector, designed for efficiency and longevity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-532956-2 |
Series: | AMPMODU IV/V |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 20 |
Contact Amperage: | 3 A |
Number of Positions: | 80 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 303 |
Packaging: | Tube |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .24 in, 6.05 mm |
Mating Alignment: | With |
Mating Alignment Type: | Guide Pin Slots |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5414 |
Contact Layout: | Inline |
ECCN: | EAR99 |
Termination Resistance: | 12 mΩ |
Contact Shape: | Square |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 50 - 100 µin |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-532956-2 |
Replacement Part: | 6-532956-2 |
SKU: | AMP1-532956-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2022 | PCN-22-137780 - Material Change. Low to high temp material change for reflow capability, This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download |