1-5353576-2

Std USB Type A, R/A, SMT, Offset, Panel

Enhance your connectivity with this standard USB Type A receptacle, designed for right-angle, board mount installations. Crafted from UL 94V-0 thermoplastic, it ensures durability and safety. Featuring a surface mount termination method and gold plating over palladium nickel, this connector guarantees reliable power and signal transmission. With a maximum operating temperature range of -55 to 85 °C, it is suitable for diverse environments. The flange panel mount feature, along with M2 threaded hole grounding options, offers secure installation. Compliant with USB 2.0 standards, this connector is ideal for various data and device applications. With 1500 mating cycles and pick-and-place capabilities, it combines efficiency with longevity, making it a valuable component for your electronics projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5353576-2
Gender:Receptacle
Housing Material:Thermoplastic
Mount Type:Board Mount, Panel
Termination Method:Reflow Solder
Pitch:.078 in, .098 in, 2.5 mm, 2 mm
Shell Plating:Tin
Number of Ports:1
Orientation:Right Angle
USB Type:A
USB Size:Standard
USB Version:2.0
Package Quantity:55
Mount Location:Bottom
Contact Amperage:1 A
Number of Positions:4
Housing Color:Black
Termination Type:Surface Mount
GPL:516
Panel Ground Location:Right/Left
Tail Length:.073 in, 1.85 mm
Packaging:Box & Tray, Tray
Pick and Place:With Pick and Place Cover
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold or Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:1500
PCB Thickness (Recommended):1 mm
PCB Retention Type:SMT Hold-Down
Panel Mount Type:Flange
Ground Component Type:M2 Threaded Hole
Grounding Options:Panel Ground
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3936
Number of Mounting Legs:2
Connector System:Cable-to-Board, Cable-to-Panel
Connector Product Type:Connector
LED Indicator:Without
Offset:4 mm
Shell Plating Finish:Bright
Industry Standard:USB 2.0
Locating Posts:With
Maximum Soldering Temperature:260 °C, 500 °F
Halogen Free:No
Locking Feature:With
PCB Connector Seating:Offset
Material Flammability Standard:UL 94V-0
Part Aliases:1-5353576-2
SKU:AMP1-5353576-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: