| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-535541-7 |
| Series: | Modu Connector System |
| Amperage: | 3 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Package Quantity: | 11 |
| Contact Amperage: | 3 A |
| Number of Positions: | 19 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .14 in, 3.56 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5009 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 6.22 mm |
| PCB Contact Termination Area Plating Thickness: | 3.81 - 50 µm |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-535541-7 |
| Replacement Part: | 6-535541-7 |
| SKU: | AMP1-535541-7 |
1-535541-7
Specifications
Detailed Description
Enhance your PCB connectivity with our Modu Connector System, featuring a straight orientation and through-hole solder termination for secure attachment. This single-row connector boasts a pitch of 2.54mm (.1 in) and can accommodate up to 19 positions, making it ideal for various applications. With a contact rating of 3A and a voltage withstand of 333V AC, it ensures reliable performance. The housing, made of UL 94V-0 rated polyester with a black color, offers durability and safety. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the stackable design allows for efficient board stacking. Suitable for industrial use, this connector is RoHS compliant and has a standard temperature rating. Experience seamless PCB assembly with our high-quality PCB mount receptacle.

