1-5499160-0

A/L UNIV HDR 50P VERT SHT LAT

Easily connect 50 pins with our A/L UNIV HDR 50P VERT SHT LAT, a versatile and reliable header for your board mounting needs. Featuring a durable glass-filled nylon/polyester housing in sleek black, this header is UL 94V-0 compliant for added safety. With a straight body orientation and through-hole termination method, installation is a breeze. Each contact, made of brass and phosphor bronze with gold plating, ensures efficient signal transmission. Operating within a wide temperature range of -65 to 105°C, this connector is suitable for various environments. Its short latch design with dual polarizing bars allows for secure mating, while the 2.54mm pitch and 1A amperage rating make it ideal for signal applications. Whether you're designing a new circuit or updating an existing one, this AMP-LATCH Universal Header is a perfect choice for your project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5499160-0
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/Polyester
Number of Contacts:50
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass, Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Contact Amperage:1 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Standard
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .548 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
Connector and Contact Terminate To:Printed Circuit Board
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:3.26 in, 82.8 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:1-5499160-0
SKU:AMP1-5499160-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: