1-5499786-2

A/L UNIV HDR 64P RA LG LAT

Elevate your connectivity with our A/L UNIV HDR 64P RA LG LAT, a cutting-edge solution for seamless signal transmission. This header, part of the AMP-LATCH Universal Headers series, offers unparalleled performance with 64 contacts in a right-angle plug configuration. Crafted from durable glass-filled nylon/polyester, it ensures reliability in any application. With a pitch of 2.54mm and voltage rating of 250VAC, it's ideal for signal circuitry. The long latch and polarization feature guarantee secure mating, while gold flash plating on brass contacts ensures optimal conductivity. Operating in a wide temperature range from -65°C to 105°C, it's suitable for diverse environments. RoHS compliant and UL 94V-0 certified, it meets stringent quality standards. Whether for data transfer or device connectivity, this connector excels in performance and durability, making it an essential component in your setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5499786-2
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/Polyester
Number of Contacts:64
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:56
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel or Gold over Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .549 in
PCB Retention Type:Mounting Ears
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Transmits:Signal (Data)
Connector Length:3.96 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:1-5499786-2
SKU:AMP1-5499786-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: