| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-552297-1 |
| Series: | CHAMP Docking Connectors |
| Accessory Type: | Strain Relief, Screwlock |
| Package Quantity: | 1 |
| GPL: | 341 |
| Packaging: | Package |
| Panel Mount: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1228 |
| Connector Product Type: | Accessory |
| Length: | 1.565 in |
| Part Aliases: | 5M255E-000,1262370 1-552297-1 |
| SKU: | AMP1-552297-1 |
1-552297-1
Specifications
Detailed Description
Enhance the stability and durability of your CHAMP Docking Connector with this essential accessory. Designed for seamless integration, the Strain Relief in sleek black offers 36 positions for optimal connectivity. Its panel mount feature ensures secure attachment, while the included Screwlock further reinforces the connection. Compliant with RoHS standards, this accessory prioritizes environmental responsibility. Perfect for data and device applications, it is the ideal solution for terminating wires and cables with ease. Upgrade your setup with this high-quality Strain Relief, ensuring reliable performance in any situation.

