1-5533061-9

Heilind Number:AMP1-5533061-9
Manufacturer:TE Connectivity
Manufacturer Number:1-5533061-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,PIN,VERTICAL,HDI,LEAD-FRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5533061-9
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:2
Contact Amperage:3 A
Number of Positions:252
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:3 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):2.36 mm, .76 in
Connector Height:11.73 mm, .461 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1808
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Twin-Beam
PCB Mount Alignment:Without
Termination Post Tail Length:13.54 mm, .533 in
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:299.212 µin, 7.6 µm
Contact Mating Area Length:5.33 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1-5533061-9
SKU:AMP1-5533061-9

Detailed Description

Enhance your PCB assembly with our Vertical HDI Pin Assembly, designed for seamless board-to-board connections. This lead-free assembly boasts a 3A amperage rating and features a straight-body orientation for easy integration. With 252 positions and a 2.54mm pitch, it ensures precise signal transmission. The housing, made of UL 94V-0 rated thermoplastic in sleek black, guarantees durability and safety. Gold-plated contacts offer optimal conductivity, while the press-fit termination method ensures secure mounting. Operating in a wide temperature range from -85 to 257°F, this connector is suitable for various environments. Its matrix contact layout and twin-beam shape further enhance performance, making it ideal for critical electronic applications. RoHS compliant and meticulously engineered, this assembly is a reliable choice for your connectivity needs.