| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5535512-5 |
| Series: | Modu Connector System |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | 2.54 mm, .31 in, 7.87 mm |
| Package Quantity: | 9 |
| Contact Amperage: | 2 A |
| Number of Positions: | 48 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal, Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 282 |
| Profile: | Standard |
| Mating Entry Location: | Side |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .238 in, 6.05 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5010 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | High, Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 3.81 - 7.62 µm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5535512-5 |
| SKU: | AMP1-5535512-5 |
1-5535512-5
Specifications
Detailed Description
Enhance your electronic assemblies with our Modu Connector System, featuring a robust design for reliable performance. With a right-angle body orientation and through-hole solder termination, these connectors ensure secure and efficient PCB mounting. The black housing, made of UL 94V-0 rated polyester-GF, offers durability and protection. Each connector includes 48 gold-plated socket contacts, suitable for high-speed data transmission. Designed for industrial applications, they meet stringent quality standards and have a voltage rating of 333 V AC. Stackable and featuring a closed entry housing for contact protection, these connectors are ideal for board-to-board connections in various electronic devices. RoHS compliant and with a high-temperature rating, they guarantee compliance and stability in demanding environments. Elevate your assembly process with these high-performance connectors, available in a package of nine.

