| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5645956-1 |
| Series: | Series 3 |
| Amperage: | 5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .052 in, 1.32 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| Profile: | Zero |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .081 - .326 mm², 22 - 28 AWG |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .014 - .026 in, .36 - .66 mm |
| Connector System: | Cable-to-Board |
| Spring Material: | Beryllium Copper |
| Socket Length: | .184 in, 4.67 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Tin |
| Sleeve Style: | Bullet Nose |
| Insertion Method: | Hand/Semi-Automatic/Automatic |
| Part Aliases: | 1-5645956-1 |
| SKU: | AMP1-5645956-1 |
1-5645956-1
| Heilind Number: | AMP1-5645956-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-5645956-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this high-performance SOCKET designed for efficient power and signal transmission. Featuring a MIN-SPR B-N SN-SN SER-2 configuration, it ensures reliable contact with a contact amperage of 5 A. Made from durable Beryllium Copper, this Discrete Socket is suitable for various applications, including power and signal circuits. With a termination method of Through Hole - Press-Fit, it guarantees secure attachment to the PCB. Operating seamlessly in a wide temperature range from -65 to 125 °C, this component is a versatile and essential part of any electronic assembly. Packaged in a convenient Reel with Carrier Tape, it offers ease of handling and installation, whether done manually or automatically. RoHS compliant and meticulously engineered, this SOCKET meets the highest standards of quality and performance, making it a trusted choice for professionals in the industry.

