1-5645990-1

MSS ONSTRIP SERIES3 BULLETNOSE

Introducing our MSS ONSTRIP SERIES3 BULLETNOSE socket, designed for reliable connectivity in power and signal applications. With a termination method of Through Hole - Press-Fit, it ensures secure attachment to Printed Circuit Boards with a profile of Zero. The Beryllium Copper contact material and Tin-plated sleeve guarantee durability and efficient signal/power transmission. Suitable for 20-22 AWG Discrete Wire cables, this socket accommodates a hole size of .062 inches and can handle a contact amperage of 6.5A. Operating in a wide temperature range of -65 to 125°C, it meets the highest quality standards for performance and longevity. Perfect for Cable-to-Board connector systems, this component is essential for your electronic assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-5645990-1
Termination Method: Through Hole - Press-Fit
Contact Material: Beryllium Copper
Contact Type: Socket
Socket Type: Discrete
Hole Size: .062 in, 1.57 mm
Cable Type: Discrete Wire
Contact Amperage: 6.5 A
GPL: 377
Profile: Zero
Packaging: Carrier Tape, Reel
Operating Temperature Range: -65 - 125 °C, -85 - 257 °F
Circuit Application: Power & Signal
PCB Thickness (Recommended): .031 - .125 in, .79 - 3.18 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3084
Wire Size: 20 - 22 AWG, .326 - .518 mm²
Contact Transmits: Signal/Power
Pin Diameter Accepted: .028 - .033 in, .71 - .84 mm
Connector System: Cable-to-Board
ECCN: EAR99
Spring Material: Beryllium Copper
Socket Length: .29 in, 7.37 mm
Sleeve Material: Copper
Sleeve Plating: Tin
Sealant: No
Contact Spring Plating Material: Tin
Sleeve Style: Bullet Nose
Insertion Method: Hand/Semi-Automatic
Part Aliases: 1-5645990-1
SKU: AMP1-5645990-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: