1-5645991-2

MSS ON STRIP SERIES 5 W/RTV

Enhance your power and signal circuit applications with our MSS ON STRIP SERIES 5 W/RTV socket connectors. Designed for reliable performance, these connectors feature a press-fit termination method and beryllium copper contacts that ensure secure connectivity. With a contact amperage rating of 7.5A, they are suitable for transmitting both signal and power. The zero profile and cable-to-board connector system make them versatile for various applications. Operating temperature range of -65 to 125°C (-85 to 257°F) ensures durability in harsh environments. The gold-plated contact springs and tin-plated copper sleeves guarantee excellent conductivity and corrosion resistance. These connectors, suitable for 17-18 AWG wires, come in a convenient reel packaging for easy handling. Sealant included for added protection. Compliant with RoHS regulations for environmental responsibility. Elevate your connectivity solutions with these high-performance socket connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-5645991-2
Termination Method: Through Hole - Press-Fit
Contact Material: Beryllium Copper
Contact Type: Socket
Socket Type: Discrete
Hole Size: .102 in, 2.59 mm
Cable Type: Discrete Wire
Contact Amperage: 7.5 A
GPL: 377
Profile: Zero
Packaging: Carrier Tape, Reel
Operating Temperature Range: -65 - 125 °C, -85 - 257 °F
Circuit Application: Power & Signal
PCB Thickness (Recommended): .031 - .125 in, .79 - 3.18 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3084
Wire Size: 17 - 18 AWG, .823 - 1.04 mm²
Contact Transmits: Signal/Power
Pin Diameter Accepted: .042 - .049 in, 1.07 - 1.24 mm
Connector System: Cable-to-Board
ECCN: EAR99
Spring Material: Beryllium Copper
Socket Length: .308 in, 7.82 mm
Sleeve Material: Copper
Sleeve Plating: Tin
Sealant: Yes
Contact Spring Plating Material: Gold
Sleeve Style: Bullet Nose
Insertion Method: Hand/Semi-Automatic
Part Aliases: 1-5645991-2
SKU: AMP1-5645991-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/01/2022 P-22-022383 - Manufacturing Location Change. TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Norwood, MA USA to TE Guangdong, China. Lead times for orders on these part numbers may be subject to change. Please contact your TE Account Manager with questions. Download
02/10/2022 P-22-022150 - Retraction of Obsolete.
This PCN is to revise an error previously released on PCN numbers: P-21-021901 P-21-021902 P-21-021903 P-21-021904 P-21-021905 P-21-021906 P-21-021907 P-21-021908 P-21-021909 P-21-021910 P-21-021911 The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you.
Download