Enhance your connectivity with our Z-PACK 2mm HM Backplane Connector, designed for high-performance signal transmission in demanding environments. Featuring a durable Polyester - GF housing in a sleek Gray finish, this connector is built to last. With a through-hole press-fit termination method and vertical mount orientation, it ensures secure and reliable board attachment. Its 10 rows and 88 positions, with a data rate of up to 1 Gb/s, provide ample connectivity options for your applications. The gold-plated phosphor bronze pins offer excellent conductivity, while UL 94V-0 flammability standard compliance guarantees safety. Suitable for signal applications, this connector is ideal for various industries. RoHS compliant and operating within a wide temperature range, from -55 to 125 °C, it meets international standards for environmental responsibility. Trust in its quality and performance for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5646513-9
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Number of Rows:10
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.078 in, 2 mm
Contact Type:Pin
Package Quantity:20
Contact Amperage:1.5 A
Number of Positions:88
Data Rate:≤1 Gb/s
Housing Color:Gray
Mount Orientation:Vertical
GPL:472
Packaging:Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Sealable:No
Mating Alignment Type:Multi-Purpose Center
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3983
Number of Columns:11
Number of Signal Positions:88
Connector Length:25 mm
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Mezzanine
Connector Assembly Type:PCB Mount Header
Rows Loaded:Fully Loaded
Contact Mating Area Length:5.25 mm, 8.25 mm
CompactPCI Designation:None
Feedthrough Post Length:3.7 mm
Front Mating Level:Level 1
Crosstalk Version:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:1-5646513-9
SKU:AMP1-5646513-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: