The AMPLIMITE HD-20 D-Sub Connector, a high-performance solution for your connectivity needs. This plug features a robust design with 25 contacts in a 2-row configuration, ensuring reliable and efficient data transfer. With UL 94V-0 certification, you can trust in its safety and quality. The brass contacts with gold plating offer excellent conductivity and durability. Designed for board mount installation with a 2.77 mm pitch, it's suitable for a wide range of applications. The standard profile and front metal shell make it easy to integrate into your system. RoHS compliant for environmental responsibility, this connector comes in a convenient tube packaging. Trust in the AMPLIMITE HD-20 for seamless connectivity in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5745968-4
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold
Pitch:2.77 mm
Number of Positions:25
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP1-5745968-4
Insert Material:Brass
Post Size:.66 mm / .026 in
Shell Material:Carbon Steel
Female Screwlock Material:Zinc
Shield Plating Material:Tin
Shell Plating Material:Tin
Plastic:No
Shield Material:Steel
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Brass
Contact Shape and Form:Round
PCB Thickness (Recommended):1.57 - 2.36 mm / .062 - .093 in
Housing Color:Black
Centerline (Pitch):2.77 mm / .109 in
Housing Material:Polyester
UL Flammability Rating:UL 94V-0
Mating Connector Lock:With
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.05 mm
Mating Connector Lock Type:Female Screwlocks, Fixed
PCB Mount Retention Type:Mounting Hole
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Panel Mount Feature:Without
Circuit Application:Signal
Grounding Straps:Without
Grounded:Yes
Shielded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Sealable:No
Connector System:Board-to-Board
Shell Size:3
Grounding Indents:With
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: