Experience high-performance connectivity with our AMPLIMITE HD-20 D-Sub Receptacle. Designed for precision and durability, this connector features UL 94V-0 compliance for added safety. With a compact 2-row, 9-contact design, it offers seamless board mount installation. Crafted with gold-plated phosphor bronze contacts, it ensures reliable signal transmission. The 2.74mm pitch and front metal shell construction further enhance its efficiency. RoHS compliant and packaged in a convenient tube, it's a must-have for demanding electronic applications. Elevate your connectivity solutions with this top-of-the-line D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5747150-6
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP1-5747150-6
Shell Material:Carbon Steel
Post Size:.026 in / .66 mm
Shell Plating Material:Tin
Plastic:No
Insert Material:Brass
Female Screwlock Material:Zinc
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):2.36 - 3.18 mm / .093 - .125 in
Housing Material:Polyester
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
UL Flammability Rating:UL 94V-0
Mounting Hole Diameter:.12 in / 3.05 mm
Connector Mounting Type:Board Mount
Mating Connector Lock Type:Female Screwlocks, Fixed
Mating Connector Lock:With
Panel Mount Feature:Without
PCB Mount Retention Type:Mounting Hole
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Circuit Application:Signal
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Shell Size:1
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.17 in / 4.32 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. Download
10/30/2017P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download