1-5747299-6
15 RCPT SP/FMS SCRLK
Elevate your connectivity with our AMPLIMITE HD-20 series D-Sub Connector. Engineered for superior performance, this receptacle features UL 94V-0 certification for enhanced safety. Designed for seamless board mount installation, it boasts 15 gold-plated contacts crafted from durable phosphor bronze. With a pitch of 2.74mm and two rows of 15 positions each, it offers robust functionality in a standard profile. The front metal shell ensures secure connectivity, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for high-speed data transmission and power applications, this connector is a reliable choice for your project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-5747299-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP1-5747299-6 |
Shell Plating Material: | Tin |
Female Screwlock Material: | Zinc |
Shell Material: | Carbon Steel |
Plastic: | No |
Insert Material: | Brass |
Post Size: | .026 in / .66 mm |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Round |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | 2.36 - 3.18 mm / .062 - .125 in |
Housing Material: | Polyester |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | With |
Connector Mounting Type: | Board Mount |
Panel Mount Feature: | Without |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Connector |
Connector System: | Board-to-Board |
Grounding Straps: | Without |
Shell Size: | 2 |
Grounding Indents: | Without |
Sealable: | No |
Termination Post Length: | .17 in / 4.32 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |