| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5767149-1 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 24.003 mm, .64 mm, .945 in |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 152 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Mating Entry Location: | Top |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 12.29 mm, .484 in |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 76 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 152 |
| Contact Layout: | Inline |
| Connector Length: | 2.498 in, 63.45 mm |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Dual Beam |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .208 in, 5.2832 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 12.57 mm, 21.6 mm, .85 in |
| PCB Contact Termination Area Plating Thickness: | 150 – 250 µin, 3.81 - 6.35 µm |
| Contact Mating Area Length: | .035 in, .891 mm |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5767149-1 |
| SKU: | AMP1-5767149-1 |
1-5767149-1
Specifications
Detailed Description
Enhance signal connectivity with this MICTOR PLUG ASSY, featuring a dual-row pin layout for 152 inline contacts. Designed for high-speed data transmission at up to 10 Gb/s, it ensures reliable performance in signal circuit applications. With a robust construction meeting UL 94V-0 flammability standards, this Matte black housing assembly offers durability for vertical board mounting. The contact's gold plating, with an amperage rating of 11.5 A, guarantees efficient power transfer. Its compact design, with a .64 mm pitch and .484 in height, is ideal for space-restricted applications. Each package includes 168 units, perfect for large-scale projects. RoHS-compliant and boasting CSA certification, this connector guarantees both quality and environmental responsibility. Explore its capabilities for your next board-to-board configuration.

