1-583616-0
CONT.CRP.SNAP TW.LF. STRIP
Enhance your industrial connectivity with our AMP Twin-Leaf Contoured Snap-Twist Crimp Contact Strip. Featuring a vibrant orange hue, this high-quality connector strip ensures reliable performance. With a termination method of crimping and contact material made of durable phosphor bronze, it guarantees secure and efficient connections. Its versatile pitch options of 2.54 mm, 3.96 mm, and 3.18 mm provide flexibility in usage. Each package contains 7000 units, making it ideal for bulk applications. The gold-plated contact mating area and nickel underplating ensure excellent conductivity and corrosion resistance. With a wire acceptance range of 28-24 AWG and a wire insulation diameter of 0.035-0.055 inches, it accommodates various wire sizes. The housing's locking lance mechanism offers added security, perfect for industrial environments. Compliant with RoHS regulations, this contact strip is not only reliable but also environmentally friendly. Upgrade your connectivity solutions with this AMP Twin-Leaf Crimp Contact Strip.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-583616-0 |
Color: | Orange |
Series: | AMP Twin-Leaf |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Pitch: | .156 in, 2.54 mm, 3.18 mm, 3.96 mm |
Package Quantity: | 7000 |
GPL: | 268 |
Packaging: | Strip |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
GPL Description: | Industrial |
Product Code: | 5196 |
Wire Size: | .08 - .24 mm², 28 - 24 AWG |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
PCB Contact Termination Area Plating Thickness: | 30 µin |
Contact Retention: | With |
Wire Contact Termination Area Plating Material: | Gold Flash |
Wire Range Color Code: | Orange |
Contact Retention Type in Housing: | Locking Lance |
Part Aliases: | 1-583616-0 |
SKU: | AMP1-583616-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |