2151967-1
OCEAN_2.0_Applicator-S-042F062O
Introducing the OCEAN 2.0 Applicator, a versatile tool designed for precision and efficiency. Engineered for seamless operation, this applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, offering flexibility in application. With a Mechanical feed type, it ensures consistent and reliable performance. Compliant with RoHS standards, it prioritizes environmental responsibility. Perfect for various industries, from electronics to automotive, the OCEAN 2.0 Applicator is a must-have for professionals seeking quality and convenience in their work.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151967-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151967-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |