2151967-2

OCEAN_2.0_Applicator-S-042F062OA

Enhance your assembly processes with the OCEAN 2.0 Applicator, designed for precision and efficiency. This essential tool is perfect for a variety of applications, ensuring seamless operations in your workspace. With options for 30mm and 40mm stroke terminators, you can customize the tool to suit your specific needs. Powered by pneumatic feed, it offers reliable performance while being environmentally friendly with its RoHS compliance. Elevate your production capabilities with this versatile applicator, a must-have for any professional setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151967-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151967-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: