1-5863701-3

Heilind Number:AMP1-5863701-3
Manufacturer:TE Connectivity
Manufacturer Number:1-5863701-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LGH-1 LEAD MLD END

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5863701-3
Termination Method:Pre-Terminated to Cable
Voltage:20000 V DC
Contact Type:Socket
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Product:Circular Power Connectors
Product Type:Lead Assembly
SKU:AMP1-5863701-3

Detailed Description

Enhance your power connectivity with the LGH-1 LEAD MLD END Circular Power Connector. This pre-terminated lead assembly boasts reliable socket contact type, ensuring secure connections for applications requiring up to 20000 V DC. Operating seamlessly in extreme temperatures ranging from -55 to 125 °C (-67 to 257 °F), it's a dependable choice for industrial environments. With RoHS compliance and high-quality construction, this connector guarantees both performance and environmental responsibility. Upgrade your setup with the LGH-1 for efficient and durable power transmission.