1-6339447-0

Recept. Assy, R/A, 50 Pos, Std, Champ

Easily create secure connections with this Right Angle Receptacle Assembly, designed to accommodate up to 50 positions with a standard profile. Featuring durable gold contact plating, it ensures reliable conductivity for optimal performance. This two-row receptacle, suitable for Champ connectors, comes packaged in a convenient tube. While not RoHS compliant, it remains a robust and essential component for your connectivity needs. Explore our wide range of IO connectors and accessories for seamless integration in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-6339447-0
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold
Number of Positions:50
Profile:Standard
Packaging:Tube
SKU:AMP1-6339447-0
Shield Plating Finish:Bright
Shield Material:Copper-Zinc Alloy
Color:Black
Shield Plating Material:Nickel
Plating Material:Polyester
PCB Mount Orientation:Right Angle
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Copper Alloy
Panel Thickness:.062 in / 1.57 mm
PCB Thickness (Recommended):.062 in
Housing Material:Polyester GF
Centerline (Pitch):.085 in / 2.16 mm
Mating Connector Lock Type:4-40 Tapped Holes
PCB Mount Retention Type:Boardlock
Boardlock Plating Material:Tin
Connector Mounting Type:Board Mount
Panel Mount Feature:Without
Mating Connector Lock:With
PCB Mount Retention:With
PCB Mounting Style:Through Hole
Boardlock Material:Carbon Steel
Circuit Application:Signal
Comb Material:Polyester
Shielded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.085
Product Type:Connector
Orientation:Standard
Connector System:Cable-to-Board
Sealable:No
Grounded:Yes
Termination Post Length:3.18 mm / .125 in
Operating Temperature Range:-40 - 221 °F / -40 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: