Enhance your power and signal connectivity with our SL-156 series housing connector. Featuring 19 contacts, this receptacle connector is designed for cable mounting with a secure crimp termination method. Constructed with durable Nylon - GF material, it ensures reliable performance in various applications. With a maximum operating temperature of 105°C, it meets stringent industry standards for safety and durability. The natural color housing, UL 94V-0 flammability rating, and RoHS compliance make it suitable for a wide range of environments. Whether for appliances or industrial machinery, this connector offers a dependable solution for your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640250-9
Color:Natural
Series:SL-156
Amperage:6.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:19
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:6.35
Overall Length:2.965
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1
Number of Positions:19
Housing Color:Natural
GPL:103
Mating Retention Type:Locking Ramp
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:6.35 mm
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2047
Wire Size:.051 - .823 mm², 30 - 18 AWG
Contact Layout:Inline
Connector Length:2.965 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Retention:With
PCB Mount Alignment:Without
Housing Configuration:Left End Open
Housing Style:Standard
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-640250-9
SKU:AMP1-640250-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: