Introducing our SL-156 series Receptacle Housing, designed for seamless integration in power and signal applications. Constructed with durable Nylon-GF material in a natural color, this connector features 12 contacts for efficient connectivity. With a 6.5A amperage rating and 250VAC voltage capability, it ensures reliable performance. The Cable Mount (Free-Hanging) design, along with a crimp termination method, offers easy installation. Operating temperature range of -55°C to 105°C (-67°F to 221°F) makes it suitable for various environments. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Perfect for appliances and other electronic devices, this connector is a dependable solution for your PCB socket receptacle needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640251-2
Color:Natural
Series:SL-156
Amperage:6.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:12
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:6.35
Overall Length:1.871
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1
Number of Positions:12
Housing Color:Natural
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:6.35 mm
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2047
Wire Size:.051 - .823 mm², 30 - 18 AWG
Contact Layout:Inline
Connector Length:1.871 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Retention:Without
PCB Mount Alignment:Without
Housing Configuration:Left End Open
Housing Style:Standard
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-640251-2
SKU:AMP1-640251-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/13/2023PCN-23-178595 - Adding an additional resin option. Adding an additional resin option for the SL156 housings listed in the affected objects of PCN. Also, bumping up the revision level of affected customer drawings to capture this change. Reference performance test data: 501-160659
Download
04/27/2013REMOVING ALTERNATE MATERIAL FROM PRODUCT DWG.
Download
07/16/2012E-12-002529 - Enlarging opening for contact and terminal mating.Download
06/14/2012Change housing from solid color to white with color stripeDownload