Enhance your power and signal connections with our SL-156 series receptacle housing. Designed for reliable performance, this connector features a natural nylon housing with UL 94V-0 flammability standard compliance. With 15 contacts in a single row, it offers a secure fit for your cables with crimp termination. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for various environments. The inline contact layout and 3.96mm (.156 in) pitch ensure efficient connectivity, while accepting wire sizes from 30 to 18 AWG (.051 to .823 mm²). Perfect for appliances and other applications, this connector is RoHS compliant, making it a sustainable choice for your projects. Indispensable in PCB systems, it's CSA and UL certified for quality assurance. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640251-5
Color:Natural
Series:SL-156
Amperage:6.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:15
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:6.35
Overall Length:2.34
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1
Number of Positions:15
Housing Color:Natural
GPL:103
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:6.35 mm
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2047
Wire Size:.051 - .823 mm², 30 - 18 AWG
Contact Layout:Inline
Connector Length:2.34 in
Connector System:Wire to Board
Connector Product Type:Connector
Mating Retention:Without
PCB Mount Alignment:Without
Housing Configuration:Left End Open
Housing Style:Standard
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-640251-5
SKU:AMP1-640251-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/27/2013REMOVING ALTERNATE MATERIAL FROM PRODUCT DWG.
Download