Introducing our SL-156 series Housing Connector, designed for high-performance connectivity in various applications. With a natural color and durable Nylon - GF housing material, it offers reliable operation. Featuring 16 contacts in a single row, it allows for efficient power and signal transmission. The cable mount design with a crimp termination method ensures easy installation. Operating at temperatures ranging from -55 to 105 °C (-67 to 221 °F) and with a voltage rating of 250 VAC, it meets stringent performance standards. This connector, UL 94V-0 compliant, is ideal for appliances and other electronics. Its compact size, measuring 6.35mm in height and 2.496 in length, makes it suitable for various PCB applications. RoHS compliant and featuring agency certifications, it guarantees quality and safety. Upgrade your connectivity solutions with this versatile connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640251-6
Color:Natural
Series:SL-156
Amperage:6.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:16
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:6.35
Overall Length:2.496
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1
Number of Positions:16
Housing Color:Natural
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:6.35 mm
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2047
Wire Size:.051 - .823 mm², 30 - 18 AWG
Contact Layout:Inline
Connector Length:2.496 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Retention:Without
PCB Mount Alignment:Without
Housing Configuration:Left End Open
Housing Style:Standard
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-640251-6
SKU:AMP1-640251-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: