1-640251-8
18P SL156 HSG W/O LCK RAMP
Easily connect power and signal cables with our SL-156 series housing connector, designed for secure and efficient crimp termination. With 18 contacts in a single row, this receptacle accommodates 30-18 AWG wire sizes, making it suitable for various applications. Constructed with durable Nylon - GF housing material, it offers reliable performance even in demanding environments. The natural color and UL 94V-0 flammability standard compliance ensure safety and visibility. Operating at temperatures ranging from -55 to 105 °C, this connector is ideal for appliances and other electronic devices. Its compact Cable Mount design with an overall height of 6.35 mm and length of 2.808 inches allows for easy installation. Suitable for wire-to-board connections, this connector is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with this high-quality SL-156 connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640251-8 |
Color: | Natural |
Series: | SL-156 |
Amperage: | 6.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 18 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 6.35 |
Overall Length: | 2.808 |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Number of Positions: | 18 |
Housing Color: | Natural |
GPL: | 103 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 6.35 mm |
Sealable: | No |
Mating Alignment: | Without |
Mating Alignment Type: | Keyed |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2047 |
Wire Size: | .051 - .823 mm², 30 - 18 AWG |
Contact Layout: | Inline |
Connector Length: | 2.808 in |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Housing Configuration: | Left End Open |
Housing Style: | Standard |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640251-8 |
SKU: | AMP1-640251-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |