1-640383-1
11P MTA156 HDR ASSY STR SQ SN
Enhance power connectivity with our MTA 156 series header, featuring 11 inline contact positions for reliable board mount installation. Built to CSA and UL standards, the polyester GF housing ensures durability in demanding environments. With a contact rating of 7A and a voltage capacity of 600V AC, this connector is ideal for power applications. The through-hole solder termination method guarantees secure and lasting connections. Operating temperature ranges from -55 to 105°C (-67 to 221°F), accommodating various industrial settings. Measuring 43.59mm (1.716 in) in length, this unshrouded header is RoHS compliant and suitable for appliances and other power-related systems. Each package contains 500 units, facilitating bulk installations for efficient project management. Elevate your power connectivity with this high-quality wire-to-board connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640383-1 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 11 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 11 |
Contact Layout: | Inline |
Connector Length: | 1.716 in, 43.59 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640383-1 |
SKU: | AMP1-640383-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/16/2020 | P-19-018042 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future. |
Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |
09/20/2012 | Changing pin length back to 0.650". |
Download |
05/28/2012 | Reduce pin length .100" on the connector side of header |
Download |