1-640383-7
17P MTA156 HDR ASSY STR SQ SN
Enhance your power circuit applications with our MTA 156 series board mount connector. With a single row design and 17 positions, this connector features durable polyester housing, copper alloy contacts, and a UL 94V-0 flammability rating for reliable performance. With a pitch of 3.96mm, it supports up to 600V AC and 7A contact amperage, making it ideal for high-power setups. The termination method is through-hole soldering, ensuring secure connections on your PCB. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various environments. Its natural housing color and compact vertical mount orientation offer versatility in installation. With LR7189 and E28476 certifications, as well as RoHS compliance, it meets international quality standards. Perfect for appliances and other power applications, this connector is a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640383-7 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 17 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Contact Layout: | Inline |
Connector Length: | 2.964 in, 75.29 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | 10.16 mm, .4 in |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640383-7 |
SKU: | AMP1-640383-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |