| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640383-9 |
| Series: | MTA 156 |
| Amperage: | 7 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 19 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 7 A |
| Number of Positions: | 19 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector Length: | 1.716 in, 43.59 mm |
| Connector System: | Wire to Board |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | 10.16 mm, .4 in |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640383-9 |
| SKU: | AMP1-640383-9 |
1-640383-9
| Heilind Number: | AMP1-640383-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-640383-9 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MTA 156 series board mount header, a reliable solution for power circuit applications. With a straight body orientation and 19 contacts in a single row, this connector offers seamless solder-through-hole termination on a 3.96mm pitch. Crafted with durable Polyester - GF housing material and copper alloy contacts plated with tin, it ensures efficient power transmission with a maximum voltage rating of 600V AC and 7A contact amperage. UL 94V-0 flammability standard compliant, it guarantees safety in various environments. The 43.59mm long connector, with a natural housing color, is ideal for vertical mount orientation on PCBs with a 1.6mm thickness. RoHS compliant and certified by CSA and UL agencies, it meets international quality standards. Whether used in appliances or industrial equipment, this PCB header is a dependable choice for wire-to-board connections.

