1-640384-1
11P MTA156 HDR ASSY STR RND SN
Enhance your power connections with the MTA 156 series PCB Mount Header. Featuring a high-quality construction with Polyester - GF housing material and Copper Alloy contacts, this connector ensures reliable performance. With a pitch of 3.96 mm (.156 in) and a voltage rating of 600 V AC, it's suitable for various power applications. The 11-pin, single-row design offers easy integration onto your board, while the solder termination method guarantees secure connectivity. Operating in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it's ideal for demanding environments. This UL 94V-0 compliant connector, with RoHS certification, meets stringent safety and environmental standards. Whether for appliances or industrial equipment, the MTA 156 is a dependable solution for your PCB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640384-1 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 11 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Contact Layout: | Inline |
Connector Length: | 2.028 in, 51.51 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Shape: | Round |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | 10.16 mm, .4 in |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640384-1 |
SKU: | AMP1-640384-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |