1-640384-3

13P MTA156 HDR ASSY STR RND SN

Enhance your power circuit connections with the MTA 156 series single-row board mount connector. Featuring a durable polyester housing with UL 94V-0 flammability standard, it ensures reliable performance in various environments. With 13 positions and a pitch of 3.96mm, this connector is ideal for power applications, rated for 600V AC and 7A. The contact pins, made of copper alloy with tin plating, guarantee efficient conductivity. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it offers versatility in usage. Designed for vertical mount orientation on PCBs with a thickness of 1.6mm, it facilitates easy installation. With LR7189 and E28476 certifications, this RoHS-compliant connector is suitable for diverse industrial applications. Upgrade your circuitry with this high-quality connector for seamless power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640384-3
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:13
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:2.34 in, 59.44 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Round
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-640384-3
SKU:AMP1-640384-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: