1-640385-0

10P MTA156 HDR ASSY SQ R/A

Elevate your power connectivity with our MTA 156 series board mount header connectors, designed for high-performance applications. These UL and CSA certified connectors feature a single row housing made from durable polyester with a natural color finish. With a 3.96 mm pitch and tab contact type, they offer reliable solder-through termination for secure PCB attachment. Operating at voltage levels up to 600V AC, and with a contact amperage of 7A, they are ideal for power circuit applications. Each package contains 1000 connectors, ensuring you have an ample supply for your project needs. The housing material meets UL 94V-0 flammability standards, guaranteeing safety and performance. With a wide operating temperature range from -55 to 105°C, these connectors are suitable for use in various environments. Rest assured, our connectors are RoHS compliant and feature glow wire standard rating for added safety. Trust in the quality and reliability of these connectors for your power connectivity requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640385-0
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:7 A
Number of Positions:10
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:10
Contact Layout:Inline
Connector Length:1.56 in, 39.62 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.39 in, 9.906 mm
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-640385-0
SKU:AMP1-640385-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/16/2020P-19-018042 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future.
Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download