1-640385-3
13P MTA156 HDR ASSY SQ R/A
Experience seamless power connectivity with our MTA 156 series connector. Crafted from durable Polyester - GF housing material, this board mount connector ensures reliable performance in a variety of applications. With a pitch of 3.96mm (.156 in) and contact type of Pin, it allows for efficient power transmission. UL 94V-0 flammability standard compliance guarantees safety, while a voltage rating of 600V AC and contact amperage of 7A make it suitable for high-power circuit applications. Featuring 13 positions in a single row, this natural-hued connector is perfect for wire to board setups. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), it is a dependable choice for your electronic projects. With RoHS compliance and certifications from CSA and UL agencies, you can trust in the quality and reliability of this connector. Perfect for appliances and other electronic devices, it is an essential component for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640385-3 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 13 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 103 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Contact Layout: | Inline |
Connector Length: | 2.652 in, 67.36 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | .39 in, 9.91 mm |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640385-3 |
SKU: | AMP1-640385-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |