1-647401-3

13P SL156 HSG W/RAMP,LRG OPEN

Easily connect power and signal cables with this SL-156 series housing connector. Designed for optimal performance, it features a single row with 13 positions, suitable for wire sizes ranging from 30 to 18 AWG. The natural nylon housing material ensures durability, with UL 94V-0 flammability standard compliance for safety. With a 6.5 A amperage and 250 VAC voltage rating, it's ideal for various appliances. The cable mount design allows for convenient installation, while the crimp termination method ensures secure connections. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this connector is reliable in diverse environments. RoHS compliant and certified by CSA and UL agencies, it guarantees quality and performance. Whether for home electronics or industrial applications, this connector is a versatile and essential component for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-647401-3
Color:Natural
Series:SL-156
Amperage:6.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1
Number of Positions:13
Housing Color:Natural
GPL:103
Mating Retention Type:Locking Ramp
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:6.35 mm
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2047
Wire Size:.051 - .823 mm², 30 - 18 AWG
Contact Layout:Inline
Connector Length:2.062 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Retention:With
PCB Mount Alignment:Without
Housing Configuration:Left End Open
Housing Style:LID
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-647401-3
SKU:AMP1-647401-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: