1-647402-3
13P SL156 HSG W/RMP&TABS,OVSZ
Elevate your power and signal connectivity with our SL-156 series nylon housing connector. Designed for optimal performance, this receptacle features a single row configuration with 13 contact positions, suitable for a variety of applications in appliances and beyond. With a 6.5 A amperage rating and 250 VAC voltage capacity, it ensures reliable operation. The housing, made of UL 94V-0 rated material, guarantees safety and durability. Termination is easy with the crimp method, accommodating wire sizes ranging from 30 to 18 AWG. Operating in a wide temperature range from -55 to 105 °C, this connector is suitable for diverse environments. Its compact design, measuring 2.062 inches in length and 6.35 mm in height, makes it ideal for cable mount installations. With mating retention and polarization features, it ensures secure connections. UL and CSA agency certifications further attest to its quality and compliance. RoHS compliant, this connector is not only high-performing but also environmentally friendly, making it a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-647402-3 |
Color: | Natural |
Series: | SL-156 |
Amperage: | 6.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Number of Positions: | 13 |
Housing Color: | Natural |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 6.35 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2047 |
Wire Size: | .051 - .823 mm², 30 - 18 AWG |
Contact Layout: | Inline |
Connector Length: | 2.062 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Housing Configuration: | Left End Open |
Housing Style: | LID |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-647402-3 |
SKU: | AMP1-647402-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |