1-640385-4
14P MTA156 HDR ASSY SQ R/A
Enhance your power connections with our MTA 156 series Connector, designed for reliable board mounting in a variety of applications. With UL and CSA standards compliance, this connector guarantees safety and quality. Its durable Polyester housing and Copper Alloy contacts ensure longevity, while the tin plating offers excellent conductivity. Featuring 14 positions and a 3.96mm pitch, it's perfect for power circuits, with a 7A contact rating and 600V AC voltage capacity. The natural housing color and right-angle mount orientation provide versatility, and with a wide operating temperature range of -55 to 105°C, it's suitable for diverse environments. Ideal for appliances and other power applications, this header connector is RoHS compliant, meeting environmental standards without compromising performance. Upgrade your power connections with confidence.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640385-4 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 14 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 103 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 14 |
Contact Layout: | Inline |
Connector Length: | 2.184 in, 55.47 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .39 in, 9.906 mm |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640385-4 |
SKU: | AMP1-640385-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |