1-640385-5
15P MTA156 HDR ASSY SQ R/A
Enhance your power connectivity with this MTA 156 Series board mount connector, designed for efficient through-hole solder termination. Featuring a single row layout with 15 tab contacts, this connector ensures reliable power transmission with a 600V AC voltage rating and 7A contact amperage. Its durable polyester housing, certified to UL 94V-0 standards, offers robust protection in demanding environments. With a right-angle mount orientation and natural housing color, it seamlessly integrates into various electronic applications. The tin-plated copper contacts provide excellent conductivity, while the operating temperature range of -55 to 105°C (-67 to 221°F) ensures performance in extreme conditions. This header type connector, compliant with RoHS regulations, is ideal for appliances and other power-related circuit applications. Elevate your power connectivity solutions with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640385-5 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 15 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 103 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 15 |
Contact Layout: | Inline |
Connector Length: | 2.34 in, 59.44 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .39 in, 9.906 mm |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640385-5 |
SKU: | AMP1-640385-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |