1-640387-5

15P MTA156 HDR ASSY SQ R/A

Enhance your power connections with the MTA 156 series connector, designed for reliable performance in a variety of applications. This board-mount connector features 15 positions with through-hole solder termination, ensuring secure and durable contact. With a housing made of UL 94V-0 rated polyester, it offers excellent protection and durability. The contact layout is inline, with pins and tabs for versatile connectivity. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and rated for 600V AC, it is suitable for demanding environments. CSA and UL standards compliance guarantee safety and quality. Ideal for appliances and other power applications, this connector is RoHS compliant, meeting environmental standards. The natural housing color, right-angle mount orientation, and friction lock mating retention make it easy to use and install. With a package quantity of 250, it is perfect for both small-scale and large-scale projects. Elevate your power connections with this high-performance connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640387-5
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:250
Contact Amperage:7 A
Number of Positions:15
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:15
Contact Layout:Inline
Connector Length:2.34 in, 59.44 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Right Angle Bending Side:Rear
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-640387-5
SKU:AMP1-640387-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: