1-640387-8

18P MTA156 HDR ASSY SQ R/A

Elevate power connectivity with our MTA 156 series UL and CSA-certified header connector, designed for reliable performance in appliances and other power applications. Featuring 18 contact positions with a pitch of 3.96mm, this board mount connector ensures secure soldered connections on a 1.6mm thick PCB. The durable polyester housing in natural color with a high flammability rating of UL 94V-0 guarantees safety and longevity. With a voltage rating of 600V AC and contact amperage of 7A, it meets stringent performance requirements. Its right-angle mount orientation and friction lock mating retention offer ease of assembly and secure mating. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for diverse environments. RoHS compliant and featuring tin plating for contact mating area, it upholds environmental standards while ensuring optimal conductivity. Ideal for wire-to-board applications, this header connector is a versatile solution for power distribution needs. With 500 units in a package, it's a cost-effective choice for bulk installations. Upgrade your power systems with this high-quality connector, meeting the demands of modern connectivity standards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-640387-8
Series: MTA 156
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .156 in, 3.96 mm
Voltage: 600 V AC
Contact Type: Pin, Tab
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 7 A
Number of Positions: 18
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 103
Mating Retention Type: Friction Lock
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Panel Mount: Without
PCB Retention: Without
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 10.79 mm, .425 in
Sealable: No
Mating Alignment: Without
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1525
Number of Power Positions: 18
Contact Layout: Inline
Connector Length: 2.808 in, 71.32 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
Mating Post Length: 10.16 mm, .4 in
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Unshrouded
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Right Angle Bending Side: Rear
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-640387-8
SKU: AMP1-640387-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: