4-640605-8
18P MTA156 CONN ASSY 20AWG LF
Experience reliable connectivity with this MTA 156 Connector Assembly, designed for seamless integration in your electronic setups. Meeting CSA and UL standards for quality assurance, this assembly features a durable Nylon 6/6 housing in a vibrant yellow hue. With a single row layout, it offers 18 female contacts for efficient signal transmission. The insulation displacement crimp (IDC) termination method ensures secure connections with 20 AWG stranded wires. Operating at up to 600V AC, this connector is suitable for various applications. Its compact design, measuring 2.808 inches in length and .385 inches in width, allows for easy installation in cable mount setups. The connector system is ideal for wire to board configurations, making it a versatile choice for appliances and electronic devices. RoHS compliant and boasting UL 94V-2 flammability standard, this assembly prioritizes safety and environmental responsibility. Whether for professional or DIY projects, this connector assembly is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-640605-8 |
Series: | MTA 156 |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 125 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 7 A |
Number of Positions: | 18 |
Housing Color: | Yellow |
GPL: | 103 |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 18.42 mm, .725 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1524 |
Wire Size: | 20 AWG, .5 - .6 mm² |
Contact Layout: | Inline |
Connector Length: | 2.808 in, 71.32 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .385 in, 9.78 mm |
Mating Retention: | Without |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 18 |
Panel Gasket: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 4-640605-8 |
SKU: | AMP4-640605-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |