| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640445-9 |
| Series: | MTA 156 |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 7 A |
| Number of Positions: | 19 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Friction Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 19 |
| Contact Layout: | Inline |
| Connector Length: | 2.964 in, 75.29 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640445-9 |
| SKU: | AMP1-640445-9 |
1-640445-9
Specifications
Detailed Description
Enhance power connectivity with our MTA 156 series board-mount connector. Designed for reliability and performance, this connector features 19 inline contact positions with a 3.96mm pitch, perfect for power applications. Constructed with durable polyester housing in a natural color, it meets CSA and UL standards for quality assurance. Each contact is made of copper alloy with tin plating, ensuring efficient power transmission. With a voltage rating of 600V AC and a contact amperage of 7A, it's ideal for demanding environments. Operating in a wide temperature range from -55 to 105°C, this connector guarantees stability in various conditions. The through-hole solder termination method provides secure attachment to your PCB, while the vertical mount orientation offers flexibility in installation. Friction lock mating retention ensures a stable connection. With a package quantity of 250, it's suitable for bulk applications. RoHS compliant for environmental responsibility, this header connector is a reliable choice for power systems in appliances and beyond.

