1-640453-2

12P MTA100 HDR ASSY SQ R/A

Upgrade your PCB connections with our MTA 100 series right angle board mount header. This durable connector features a polyester GF housing in a natural color, ensuring reliable performance in a range of applications. With 12 contacts in a single row, it offers ample connectivity for signal transmission. The contact pins, made of copper alloy with tin plating, guarantee efficient power delivery at a maximum voltage of 250VAC. Operating in temperatures ranging from -55 to 105°C, this header is suitable for use in varied environments. UL 94V-0 compliant for safety, it meets stringent quality standards. Whether for appliances or other electronic devices, this header is a dependable choice for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640453-2
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:12
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:5 A
Number of Positions:12
Housing Color:Natural
Mount Orientation:Right Angle
GPL:104
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 µin, 3.81 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:1.3 in, 33.02 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.295 in, 7.49 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-640453-2
SKU:AMP1-640453-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: