1-640453-3
13P MTA100 HDR ASSY SQ R/A
Enhance your circuitry with the MTA 100 series PCB connector, crafted from durable Polyester-GF material for reliable performance. Featuring a single row design with 13 inline pins on a 2.54mm pitch, this right-angle board mount connector is perfect for signal applications. With a UL 94V-0 flammability rating and operating temperature range of -55 to 105°C, it offers peace of mind in various environments. The copper alloy contacts, plated with tin and nickel, ensure efficient signal transmission. Its compact 1.4-inch length and solder termination method make it easy to integrate into your PCB assembly. With certifications from UL and CSA agencies, as well as RoHS compliance, this connector guarantees quality and environmental responsibility. Upgrade your electronic devices with this high-performance PCB connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640453-3 |
Series: | MTA 100 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Contact Amperage: | 5 A |
Number of Positions: | 13 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 104 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1538 |
Contact Layout: | Inline |
Connector Length: | 1.4 in, 35.56 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .14 in, 3.56 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Contact Mating Area Length: | .295 in, 7.49 mm |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640453-3 |
SKU: | AMP1-640453-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |