1-640453-4
14P MTA100 HDR ASSY SQ R/A
Introducing our MTA 100 series right-angle board mount header, designed for efficient signal transmission in a variety of applications. With a contact layout of 14 inline pins and a pitch of 2.54mm, this header ensures reliable connectivity on printed circuit boards. The housing, made of UL 94V-0 rated polyester with a natural color, offers durability and safety. Featuring copper alloy contacts with tin plating, it can handle up to 5A of current at 250VAC. This connector, certified by CSA and UL agencies, is ideal for use in appliances and other electronic devices. Its compact design, with a length of 38.1mm, makes it suitable for space-constrained installations. RoHS compliant and operating within a wide temperature range, from -55 to 105°C, this header guarantees performance and compliance with international standards. Upgrade your connectivity solutions with our high-quality board mount header.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640453-4 |
Series: | MTA 100 |
Amperage: | 5 A |
Housing Material: | Polyester - GF |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Contact Amperage: | 5 A |
Number of Positions: | 14 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 104 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1538 |
Contact Layout: | Inline |
Connector Length: | 1.5 in, 38.1 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .14 in, 3.56 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Contact Mating Area Length: | .295 in, 7.49 mm |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640453-4 |
SKU: | AMP1-640453-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |