1-640453-6
16P MTA100 HDR ASSY SQ R/A
Introducing our MTA 100 series board mount header, ideal for signal circuit applications. With a pitch of 2.54 mm (.1 in) and right-angle body orientation, this connector features 16 contacts in a single row. Constructed with durable polyester housing material and copper alloy contacts plated with tin, it offers reliable performance. Rated for 5 A and 250 VAC, it meets UL 94V-0 flammability standards. Solder termination method ensures secure attachment to a PCB with a thickness of 1.6 mm (.063 in). This unshrouded header, with a contact layout of inline and square contact shape, is perfect for wire-to-board connections. Operating temperature range of -55 to 105 °C (-67 to 221 °F) and compliant with RoHS guidelines, it guarantees both quality and environmental responsibility. With certifications from CSA and UL, this connector is a trusted choice for various applications in the appliance industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640453-6 |
Series: | MTA 100 |
Amperage: | 5 A |
Housing Material: | Polyester - GF |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Contact Amperage: | 5 A |
Number of Positions: | 16 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 104 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1538 |
Contact Layout: | Inline |
Connector Length: | 1.7 in, 43.18 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .14 in, 3.56 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Contact Mating Area Length: | .295 in, 7.49 mm |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640453-6 |
SKU: | AMP1-640453-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |